New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      1300060102

                      Sensor Cable, Mini Change, 7/8" Receptacle, Free End, 2 Positions, 6.1 m, 20 ft

                      Date/Lot Code

                      MOLEX / BRAD 1300060102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1300060102
                      Newark Part No.06H5373
                      Product RangeMini-Change 130006 Series
                      Also Known As102000A01F200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1300060102
                      Newark Part No.06H5373
                      Product RangeMini-Change 130006 Series
                      Also Known As102000A01F200
                      Technical Datasheet

                      Data Sheet

                      Connector to Connector7/8" Straight Receptacle to Free End
                      Connector Type A7/8" Receptacle
                      Connector Type A7/8" Sensor Straight 2 Position Receptacle
                      Connector Type BPigtail
                      Connector Type BFree End
                      No. of Positions2 Positions
                      Cable Length - Metric6.1m
                      Cable Length - Imperial20ft
                      Jacket ColorYellow
                      Product RangeMini-Change 130006 Series
                      SVHCLead

                      Product Overview

                      The 1300060102 is a 6.1m Mini-Change® A-size Single-ended Cordset with 2-position straight female to pigtail connection. This sensor cable comes with a yellow PVC jacket, gold-plated over nickel copper alloy contacts and black epoxy coated zinc coupling nut.

                      • PVC connector body
                      • Threaded coupling
                      • 16AWG Wire size
                      • 13A Maximum current per contact
                      • 600V Maximum voltage
                      • IP67 Protection

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Connector to Connector

                      7/8" Straight Receptacle to Free End

                      Connector Type A

                      7/8" Sensor Straight 2 Position Receptacle

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      6.1m

                      Jacket Color

                      Yellow

                      SVHC

                      Lead

                      Connector Type A

                      7/8" Receptacle

                      Connector Type B

                      Pigtail

                      No. of Positions

                      2 Positions

                      Cable Length - Imperial

                      20ft

                      Product Range

                      Mini-Change 130006 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.