New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      1200840016

                      Sensor Cable, 22AWG, IP69K, PVC, NEMA6, M12 Receptacle, Free End, 5 Positions, 300 mm, 1 ft

                      MOLEX / BRAD 1200840016
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1200840016
                      Newark Part No.79K0147
                      Product RangeUltra-Lock 120084 Series
                      Also Known AsWR5000A18C300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$50.040
                      25+$48.210
                      50+$45.160
                      100+$43.020
                      250+$41.500
                      Price for:Each
                      Minimum: 24
                      Multiple: 4
                      $1,200.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1200840016
                      Newark Part No.79K0147
                      Product RangeUltra-Lock 120084 Series
                      Also Known AsWR5000A18C300
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorM12 Circular Receptacle to Free End
                      Connector Type AM12 Sensor Straight 5 Position Receptacle
                      Connector Type AM12 Receptacle
                      Connector Type BPigtail
                      Connector Type BFree End
                      No. of Positions5 Positions
                      Cable Length - Metric300mm
                      Cable Length - Imperial1ft
                      Product RangeUltra-Lock 120084 Series
                      SVHCLead

                      Technical Specifications

                      Connector to Connector

                      M12 Circular Receptacle to Free End

                      Connector Type A

                      M12 Receptacle

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      300mm

                      Product Range

                      Ultra-Lock 120084 Series

                      Connector Type A

                      M12 Sensor Straight 5 Position Receptacle

                      Connector Type B

                      Pigtail

                      No. of Positions

                      5 Positions

                      Cable Length - Imperial

                      1ft

                      SVHC

                      Lead

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 1200840016

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.