Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660687
Newark Part No.36K1626
Product RangeMicro-Change 120066 Series
Also Known As884030K05M010
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $94.190 |
5+ | $88.540 |
10+ | $84.770 |
25+ | $81.000 |
50+ | $78.180 |
100+ | $75.350 |
Price for:Each
Minimum: 1
Multiple: 1
$94.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200660687
Newark Part No.36K1626
Product RangeMicro-Change 120066 Series
Also Known As884030K05M010
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type BM12 Sensor Straight 4 Position Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Change 120066 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability