Print Page
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.420 | $0.901 |
| 10+ | $3.040 | $0.901 |
| 25+ | $2.860 | $0.901 |
| 50+ | $2.670 | $0.901 |
| 100+ | $2.480 | $0.901 |
| 250+ | $2.450 | $0.901 |
| 500+ | $2.420 | $0.901 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No104168-1620
Newark Part No.
Re-Reel85Y0340
Cut Tape85Y0340
Product Range104168
Technical Datasheet
Memory / Card TypeCombo - MicroSD, Micro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range104168
SVHCNo SVHC (17-Jan-2023)
Alternatives for 104168-1620
1 Product Found
Technical Specifications
Memory / Card Type
Combo - MicroSD, Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
104168
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate