Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.266 |
Price for:Each
Minimum: 30000
Multiple: 30000
$7,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-52-4034
Newark Part No.92C7813
Product RangeKK 5239
Also Known As5239-03, GTIN UPC EAN: 800753613942
Technical Datasheet
Product RangeKK 5239
No. of Positions3Positions
Pitch Spacing3.96mm
For Use With5168, 5167, 2478, 2578 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-52-4034 is a 3-position 1-row crimp housing made of natural colour nylon. It mates with 5274, 5272 right-angle PCB header and 5271, 5273 vertical PCB header. It is suitable for use with the 5168, 5167, 2478, 2578 cat ear crimp terminals. It can be used in board-to-board and wire-to-board application.
- UL94V-0 flammability
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 5239
Gender
Receptacle
For Use With
5168, 5167, 2478, 2578 Crimp Terminals
No. of Positions
3Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate