Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0024
Newark Part No.33AC8799
Product Range173111 Series
Also Known AsFKC1GE
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.850 |
| 25+ | $4.650 |
| 50+ | $4.430 |
| 100+ | $4.190 |
| 250+ | $4.040 |
| 500+ | $3.870 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0024
Newark Part No.33AC8799
Product Range173111 Series
Also Known AsFKC1GE
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCLead
Product Overview
173111-0024 is a FCT plastic backshell with large inner chamber for use with size 1 D-sub connector.
- UL recognized/listed under file no. E197631
- Large inner chamber, suitable for D-Sub connectors with special contacts
- Straight cable outlet
- Easy assembly with catch spring system and premounted locking screws
- Black ABS / PC+ABS backshell and steel screw
- Operating temperature range from -35° to +120°C
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate