Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS22054
Newark Part No.23K7199
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS22054
Newark Part No.23K7199
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)-
Current Rating (Ic / Id)15A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesIntellimod
Product Range-
SVHCTo Be Advised
Product Overview
The PS22054 is a 1200V, 15A dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry in an ultra compact dual in line (DIP) transfer mold package for use in driving small three phase motors. use of 4th generation IGBT's, DIP packaging and application specific HVIC's allow the designer to reduce inverter size and overall design time.
- 6-Pac circuit configuration
- Compact packages
- Single power supply
- Integrated HVIC
- Direct connection to CPU
Applications
Consumer Electronics, Motor Drive & Control, Motor Drive & Control, Power Management
Warnings
The DIP IPM might make no response or not work properly if the input OFF signal pulse width is less than PWIN(off).
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
-
Isolation Voltage
2.5kV
IPM Series
Intellimod
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate