Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - NEOHM MINIREEL
Manufacturer Part NoROX5SSJ160R
Newark Part No.97AC5578
Product RangeROX Series
Also Known As3-2176412-7
Your Part Number
Technical Datasheet
636 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM MINIREEL
Manufacturer Part NoROX5SSJ160R
Newark Part No.97AC5578
Product RangeROX Series
Also Known As3-2176412-7
Technical Datasheet
Resistance160ohm
Product RangeROX Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type ROX series is a flame proof power metal oxide film resistor. The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in applications such as line protection etc. Typical applications include capacitor pre-charge, capacitor discharge, balancing and snubber.
- High power with small size for space saving
- Excellent long term stability
- High surge/overload capability
- Controlled Temperature Capability
- Solvent resistant coat and code
Technical Specifications
Resistance
160ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability