Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No7911-0-15-20-86-14-11-0
Newark Part No.06AC5555
Product Range7911 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.662 |
Price for:Each
Minimum: 1000
Multiple: 1000
$662.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No7911-0-15-20-86-14-11-0
Newark Part No.06AC5555
Product Range7911 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing2mm
Connector Tip StylePoint
Current Rating2A
Overall Length10.67mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range7911 Series
SVHCTo Be Advised
Product Overview
The 7911-0-15-20-86-14-11-0 from Mill Max is a discrete spring loaded pin for 2mm spacing.
- Copper alloy sleeve & plunger
- 20μ” gold over nickel sleeve & plunger finish
- BeCu or stainless steel 302 spring
- 10μ” gold over nickel spring finish
- Durability of 1,000,000 cycles
- 2A continuous, 3A peak current rating
- Maximum contact resistance is 20mW
- Operating temperature range from -55°C to +125°C
- Tolerances of ±0.006 (length), ±0.002 (diameter), ±2° (angles)
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
10.67mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
2mm
Current Rating
2A
Spring Force Initial
25g
Product Range
7911 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate