Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No3121-2-00-01-00-00-08-0
Newark Part No.86C5647
Product Range3121 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 2500+ | $0.276 |
| 5000+ | $0.166 |
| 10000+ | $0.109 |
| 15000+ | $0.088 |
| 25000+ | $0.072 |
| 50000+ | $0.059 |
| 100000+ | $0.052 |
Price for:Each
Minimum: 1000
Multiple: 1000
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3121-2-00-01-00-00-08-0
Newark Part No.86C5647
Product Range3121 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Pin
Pitch Spacing-
Product Range3121 Series
Row Pitch-
Contact MaterialBrass Alloy
Contact PlatingTin Lead Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Lead Plated Contacts
Connector Type
PCB Pin
Product Range
3121 Series
Contact Material
Brass Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate