Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0907-5-15-20-75-14-11-0
Newark Part No.85K8791
Product Range0907 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.613 | $0.126 |
| 10+ | $0.578 | $0.126 |
| 25+ | $0.519 | $0.126 |
| 50+ | $0.491 | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0907-5-15-20-75-14-11-0
Newark Part No.85K8791
Product Range0907 Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing-
Connector Tip StyleRadius
Current Rating2A
Overall Length0.35"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0907 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Radius
Overall Length
0.35"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0907 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability