Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520COHC-HDMI
Newark Part No.21AH3323
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $111.120 |
5+ | $108.330 |
10+ | $105.420 |
25+ | $103.970 |
50+ | $102.550 |
100+ | $96.830 |
Price for:Each
Minimum: 1
Multiple: 1
$111.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520COHC-HDMI
Newark Part No.21AH3323
Technical Datasheet
Display Size5.2"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness700cd/m²
TouchscreenCapacitive Touch
Module Size180mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT0520COHC-HDMI is a 5.2” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel (PCAP)
- 480 x 128 resolution
- HDMI interface
- LED backlight
- 700cd/m2 brightness
- All round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 180.00mm x 75.80mm x 23.94mm panel size, 127.15mm x 33.90mm viewing area
Technical Specifications
Display Size
5.2"
VGA Size
-
Display Appearance
RGB
Display Brightness
700cd/m²
Module Size
180mm x 75.8mm
Operating Temperature Max
70°C
Product Range
-
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate