New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MDT0500D5IH-RGB

                      TFT LCD, 5 ", 800 x 480 Pixels, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MDT0500D5IH-RGB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500D5IH-RGB
                      Newark Part No.84AH6481
                      Product RangeMDT0500D
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$83.650
                      5+$82.030
                      10+$80.330
                      25+$79.480
                      50+$78.650
                      100+$75.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDT0500D5IH-RGB
                      Newark Part No.84AH6481
                      Product RangeMDT0500D
                      Technical Datasheet

                      Data Sheet

                      Display Size5"
                      Resolution800 x 480 Pixels
                      VGA Size-
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Display Brightness500cd/m²
                      TouchscreenNo Touchscreen
                      Module Size120.7mm x 75.8mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout40 Way FFC
                      Product RangeMDT0500D
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • 5.0” IPS TFT (Thin Film Transistor) display
                      • 800x480 resolution, RGB interface
                      • LED backlight
                      • 500cd/m2 brightness
                      • All-round viewing angles
                      • Operating temperature range from -20°C to +70°C
                      • 120.70 x 75.80 x 2.95mm panel size
                      • 108.00 x 64.80mm viewing area
                      • 40 way, 0.5mm pitch flat flexi
                      • ST7262 driver IC

                      Technical Specifications

                      Display Size

                      5"

                      VGA Size

                      -

                      Display Appearance

                      RGB

                      Display Brightness

                      500cd/m²

                      Module Size

                      120.7mm x 75.8mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      MDT0500D

                      Resolution

                      800 x 480 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Touchscreen

                      No Touchscreen

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      40 Way FFC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.