Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGB
Newark Part No.84AH6476
Product RangeMDT0400E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $81.620 |
5+ | $80.030 |
10+ | $78.370 |
40+ | $77.540 |
60+ | $76.740 |
100+ | $73.480 |
Price for:Each
Minimum: 1
Multiple: 1
$81.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGB
Newark Part No.84AH6476
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size77.66mm x 78.97mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4.0” IPS Square TFT (Thin Film Transistor) display
- 480x480 resolution, RGB interface
- LED backlight
- 350cd/m2 brightness, all-round viewing angles
- Operating temperature range from -20°C to +70°C
- 77.66 x 78.97 x 2.30mm panel size
- 71.86 x 70.18mm viewing area
- 45 way, 0.3mm pitch flat flexi
- ST7701 driver IC
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
77.66mm x 78.97mm
Operating Temperature Max
70°C
Product Range
MDT0400E
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate