Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-BS
Newark Part No.45AJ5946
Product RangeMDOG128032C2
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.480 |
25+ | $1.480 |
50+ | $1.480 |
100+ | $1.480 |
250+ | $1.480 |
500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128032C2V-BS
Newark Part No.45AJ5946
Product RangeMDOG128032C2
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceBlack on Blue
Logic Voltage3V
Module Size30mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128032C2
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 30.0 x11.5 x 1.26 mm
- Active area: 22.384 x 5.584 mm
- Dot Matrix: 128 x 32
- Pixel size: 0.152 x 0.152 mm
- Pixel pitch: 0.175 x 0.175 mm
- Display Mode:Passive Matrix
- 1/32 Duty
- Display Colour: Blue
- IC: SSD1306
- Interface: 4-wire SPI
- Size: 0.91"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on Blue
Module Size
30mm x 11.5mm
Operating Temperature Max
80°C
Product Range
MDOG128032C2
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate