New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. E-Paper Displays
                      Print Page

                      MDE0154A152152BW

                      E-Paper Display, Reflective, I2C, SPI Interface, 3.3V Logic, 0 to 50 °C, 152x152 Pixels, Black/White

                      MIDAS DISPLAYS MDE0154A152152BW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDE0154A152152BW
                      Newark Part No.21AH3294
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDE0154A152152BW
                      Newark Part No.21AH3294
                      Technical Datasheet

                      Data Sheet

                      Display Size1.54"
                      Resolution152 x 152 Pixels
                      Display AppearanceBlack on White
                      Logic Voltage3.3V
                      Display ModeReflective
                      LC Type-
                      Module Size37.32mm x 31.8mm
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Display Construction-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      1.54” E-Paper (E-Ink) display has a resolution of 152x152. This display features ultra-low power consumption, and exceptional all-round viewing angles. These displays have black electronic-ink and a white background, giving two colour options. The bi-stable technology allows these displays to retain an image after power is turned off, with further power only being required when the image needs to be refreshed.

                      • Module dimension is 31.80mm x 37.32mm x 1mm

                      Technical Specifications

                      Display Size

                      1.54"

                      Display Appearance

                      Black on White

                      Display Mode

                      Reflective

                      Module Size

                      37.32mm x 31.8mm

                      Operating Temperature Max

                      50°C

                      Product Range

                      -

                      Resolution

                      152 x 152 Pixels

                      Logic Voltage

                      3.3V

                      LC Type

                      -

                      Operating Temperature Min

                      0°C

                      Display Construction

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.