Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024L6W240320PML
Newark Part No.99W1315
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024L6W240320PML
Newark Part No.99W1315
Technical Datasheet
Display Size2.4"
Resolution240 x 320
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeMCU
Display Brightness250cd/m²
TouchscreenNo Touchscreen
Module Size47.2mm x 60.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
Product Overview
Applications
Consumer Electronics
Technical Specifications
Display Size
2.4"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
MCU
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (16-Jul-2019)
Resolution
240 x 320
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
250cd/m²
Module Size
47.2mm x 60.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate