Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EYP
Newark Part No.77T3020
Product RangeMCOB21605G1V
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $28.680 |
| 10+ | $27.110 |
| 36+ | $25.510 |
| 60+ | $23.790 |
| 108+ | $23.290 |
| 252+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EYP
Newark Part No.77T3020
Product RangeMCOB21605G1V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceYellow on Black
Logic Voltage3.3V to 5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB21605G1V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21605G1V-EYP is a 16 x 2 Alphanumeric OLED Display with parallel interface type.
- 1/16 Duty
- Character passive matrix display mode
- Yellow emitting colour
- Fast response time
- High contrast
- 3Time 100% QC examination
- Protection circuit
- Long life
- Anti-UV version
- Twice selection of LED materials
- N-series technology
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3.3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
MCOB21605G1V
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate