Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-FPTLWI
Newark Part No.61X9587
Product RangeMCCOG42005A6W Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.800 |
5+ | $4.800 |
10+ | $4.800 |
25+ | $4.800 |
50+ | $4.800 |
100+ | $4.800 |
250+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-FPTLWI
Newark Part No.61X9587
Product RangeMCCOG42005A6W Series
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.67mm
LCD Display TypeFSTN
Module Size74.3mm x 36.4mm
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG42005A6W Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCCOG42005A6W-FPTLWI
1 Product Found
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Positive mode FSTN material
- Appearance - black characters on white background
- Transflective technology, generally for both indoor and outdoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 8 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 74.3 x 36.4 x 6.0mm
- Viewing area - 60.5 x 22.18mm
- 5mm character (actual dimension 2.45 x 4.67mm)
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.67mm
Module Size
74.3mm x 36.4mm
Operating Temperature Max
-
Backlighting Colour
White
SVHC
No SVHC (17-Jan-2023)
Display Appearance
Black on White
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-
Display Construction
COG
Product Range
MCCOG42005A6W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate