New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MC41605A6WK-BNMLW-V2

                      Alphanumeric LCD, 16 x 4, White on Blue, 5V, Parallel, English, Euro, Transmissive

                      MIDAS DISPLAYS MC41605A6WK-BNMLW-V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC41605A6WK-BNMLW-V2
                      Newark Part No.03AC3505
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMC41605A6WK-BNMLW-V2
                      Newark Part No.03AC3505
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 4
                      Display AppearanceWhite on Blue
                      Logic Voltage5V
                      Font SetEnglish, Euro
                      Display ModeTransmissive
                      Character Size4.76mm
                      LCD Display TypeBSTN
                      Module Size87mm x 60mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourWhite
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The MC41605A6WK-BNMLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 87mm x 60mm x 14.5mm (W x H x D), character size is 2.96mm x 4.76mm (W x H), character pitch is 0.59mm x 0.59mm (W x H).

                      • Typical input voltage is 5V
                      • Supply current is 1.5mA at Vdd = 5V
                      • 16 character number per line & 4 character line
                      • Character height is 5mm
                      • Blue transmissive STN
                      • LED white backlight
                      • 6 "o" clock viewing direction
                      • ST7066U controller
                      • Operating temperature range from -20°C to 70°C
                      • Display duty 1/16, Driving bias 1/5
                      • White LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 16 way through hole SIL (top left) connection, 2.54mm pitch

                      Technical Specifications

                      Character Count x Line

                      16 x 4

                      Logic Voltage

                      5V

                      Display Mode

                      Transmissive

                      LCD Display Type

                      BSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      -

                      Display Appearance

                      White on Blue

                      Font Set

                      English, Euro

                      Character Size

                      4.76mm

                      Module Size

                      87mm x 60mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.