Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-1VF256
Newark Part No.66AH4506
Product RangeSmartFusion2 SoC M2S010 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $44.110 | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-1VF256
Newark Part No.66AH4506
Product RangeSmartFusion2 SoC M2S010 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os138I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S010 Series
Qualification-
SVHCLead
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage-
Logic Case StyleFPBGA
No. of I/O's138I/O's
No. of Logic Blocks-
No. of Macrocells12084Macrocells
No. of Speed Grades1
Operating Frequency Max-
Total RAM Bits400Kbit
Alternatives for M2S010-1VF256
1 Product Found
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
1
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S010 Series
SVHC
Lead
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FPBGA
No. of Logic Blocks
-
No. of Speed Grades
1
Total RAM Bits
400Kbit
No. of Logic Cells
12084Logic Cells
No. of Pins
256Pins
No.of User I/Os
138I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
-
No. of I/O's
138I/O's
No. of Macrocells
12084Macrocells
Operating Frequency Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability