Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price |
---|---|
250+ | $23.020 |
Price for:Each
Minimum: 480
Multiple: 480
$11,049.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Flash Memory Card Type
MicroSDXC Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Memory Capacity
64GB
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate