Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBG1T9TDF-1AW1ZABYY
Newark Part No.80AH7438
Product Range7300 PRO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBG1T9TDF-1AW1ZABYY
Newark Part No.80AH7438
Product Range7300 PRO Series
Technical Datasheet
Drive TypeExternal
Form FactorM.2 22110
InterfacesPCIe, NVMe
Memory Capacity1.92TB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed3000MB/s
Sequential Write Speed1550MB/s
Random Read up to Speed396000
Random Write up to Speed55000
Supply Voltage Nom-
Product Range7300 PRO Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
3000MB/s
Random Read up to Speed
396000
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 22110
Memory Capacity
1.92TB
Encryption Type
AES 256-bit
Sequential Write Speed
1550MB/s
Random Write up to Speed
55000
Product Range
7300 PRO Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate