Product Information
Product Overview
MTFDDAK7T6TDS-1AW16ABYY is a 5300 series SATA NAND flash SSD. This solid state drive (SSD) uses a single-chip controller with a SATA interface on the system side and four channels of micron NAND flash internally. The SSD is designed to use the SATA interface efficiently during both READs and WRITEs while delivering bandwidth-focused performance. SSD technology enables enhanced boot times, faster application load times, reduced power consumption and extended reliability. The self-encrypting drive (SED) features a AES-256 encryption engine, providing hardware-based, secure data encryption, with no loss of SSD performance. This SED follows the TCG Enterprise specification for trusted peripherals. When TCG Enterprise features are not enabled, the device can perform alternate data encryption by invoking the ATA security command set encryption features, to provide full disk encryption (FDE) managed in the host system BIOS.
- SATA 6.0Gb/s drive interface
- 7680GB drive density, 512Gb, TLC, x8, 3.3V (3D) NAND flash component
- 512byte sector size, SED TCG eSSC extended firmware feature
- Three performance/endurance levels, BOOT, PRO, MAX
- SATA 6Gb/s interface, ATA modes supported
- 512byte sector size support, native command queuing support with 32-command slot support
- ATA-8 ACS-4 command set compliant, ATA security feature command set and password login support
- Security erase command set: fast and secure erase
- Reliability, MTTF 3.0 million device hours
- Commercial operating temperature range from 0°C to 70°C
Technical Specifications
Internal
SATA 6 Gb/s (SATA III)
3D TLC NAND
540MB/s
95000
5V
70°C
No SVHC (08-Jul-2021)
2.5 Inch
7.68TB
AES 256-bit
520MB/s
11000
0°C
5300 PRO Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate