Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC8GAMALHT-AIT
Newark Part No.80AH7192
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
500+ | $9.210 |
Price for:Each
Minimum: 980
Multiple: 980
$9,025.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC8GAMALHT-AIT
Newark Part No.80AH7192
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size64Gbit
Memory Density64Gbit
Flash Memory Configuration8G x 8bit
Memory Configuration8G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageVBGA
Memory Case StyleVBGA
No. of Pins100Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
64Gbit
Memory Configuration
8G x 8bit
Interfaces
Parallel
Memory Case Style
VBGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
64Gbit
Flash Memory Configuration
8G x 8bit
IC Interface Type
Parallel
IC Case / Package
VBGA
No. of Pins
100Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate