Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GAPALBH-IT
Newark Part No.83AH2695
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GAPALBH-IT
Newark Part No.83AH2695
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density256Gbit
Memory Size256Gbit
Flash Memory Configuration32G x 8bit
Memory Configuration32G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFC32GAPALBH-IT is a NAND flash + controller family e.MMC memory. Micron e.MMC is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. The nonvolatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- 32GB density, VCC range from 2.7 to 3.6V, VCCQ (dual voltage): 1.70 to 1.95V, 2.7 to 3.6V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Command queue, BKOPS control, temporary write protection
- Boot operation (high-speed boot), sleep mode, replay-protected memory block (RPMB)
- Hardware reset signal, multiple partitions with enhanced attribute
- Permanent and power-on write protection, high-priority interrupt, data strobe pin
- Field firmware update (FFU), device health report, sleep notification
- Background operation, reliable write, discard and sanitize
- 153-ball TFBGA package
- Operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
256Gbit
Memory Configuration
32G x 8bit
IC Interface Type
Parallel
IC Case / Package
TFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
256Gbit
Flash Memory Configuration
32G x 8bit
Interfaces
Parallel
Memory Case Style
TFBGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate