New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MTFC16GAKAEEF-AIT

                      Flash Memory, eMMC NAND, 128 Gbit, 16G x 8bit, Parallel, TFBGA, 169 Pins

                      MICRON MTFC16GAKAEEF-AIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFC16GAKAEEF-AIT
                      Newark Part No.80AH7095
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFC16GAKAEEF-AIT
                      Newark Part No.80AH7095
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeeMMC NAND
                      Memory Density128Gbit
                      Memory Size128Gbit
                      Flash Memory Configuration16G x 8bit
                      Memory Configuration16G x 8bit
                      InterfacesParallel
                      IC Interface TypeParallel
                      IC Case / PackageTFBGA
                      Memory Case StyleTFBGA
                      No. of Pins169Pins
                      Clock Frequency200MHz
                      Clock Frequency Max200MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Supply Voltage Nom-
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range3.3V eMMC NAND Flash Memories
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Flash Memory Type

                      eMMC NAND

                      Memory Size

                      128Gbit

                      Memory Configuration

                      16G x 8bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TFBGA

                      Clock Frequency

                      200MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      Supply Voltage Nom

                      -

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      128Gbit

                      Flash Memory Configuration

                      16G x 8bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      TFBGA

                      No. of Pins

                      169Pins

                      Clock Frequency Max

                      200MHz

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Product Range

                      3.3V eMMC NAND Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.