Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 WT:A
Newark Part No.80AH8283
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 WT:A
Newark Part No.80AH8283
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration1G x 64bit
Memory Configuration1G x 64bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
64Gbit
Memory Configuration
1G x 64bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
DRAM Memory Configuration
1G x 64bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate