New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT53E1G32D2FW-046 WT:B

                      DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, TFBGA, 200 Pins

                      MICRON MT53E1G32D2FW-046 WT:B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT53E1G32D2FW-046 WT:B
                      Newark Part No.25AK7958
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,086 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$29.660
                      5+$28.550
                      10+$27.440
                      25+$26.120
                      50+$25.460
                      100+$24.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT53E1G32D2FW-046 WT:B
                      Newark Part No.25AK7958
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeMobile LPDDR4
                      Memory Density32Gbit
                      Memory Configuration1G x 32bit
                      Clock Frequency Max2.133GHz
                      IC Case / PackageTFBGA
                      No. of Pins200Pins
                      Supply Voltage Nom1.8V
                      IC MountingSurface Mount
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT53E1G32D2FW-046 WT:B is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X). It is a high-speed, CMOS dynamic random-access memory device.

                      • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
                      • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
                      • Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16,32)
                      • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
                      • Up to 8.5GB/s per die x16 channel, on-chip temperature sensor to control self refresh rate
                      • Partial-array self refresh (PASR), selectable output drive strength (DS), clock-stop capability
                      • Programmable VSS (ODT) termination, single-ended CK and DQS support
                      • 4GB (32Gb) total density, 4266Mb/s data rate per pin
                      • 200-ball TFBGA package
                      • Operating temperature rating range from -25°C to +85°C

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR4

                      Memory Configuration

                      1G x 32bit

                      IC Case / Package

                      TFBGA

                      Supply Voltage Nom

                      1.8V

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      32Gbit

                      Clock Frequency Max

                      2.133GHz

                      No. of Pins

                      200Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.