Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E1G32D2FW-046 IT:A
Newark Part No.80AH8273
Technical Datasheet
128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.590 |
5+ | $29.970 |
10+ | $28.330 |
25+ | $26.660 |
50+ | $24.860 |
100+ | $24.330 |
250+ | $23.540 |
Price for:Each
Minimum: 1
Multiple: 1
$31.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G32D2FW-046 IT:A
Newark Part No.80AH8273
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density32Gbit
Memory Density32Gbit
Memory Configuration1G x 32bit
DRAM Memory Configuration1G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E1G32D2FW-046 IT:A is an automotive LPDDR4 SDRAM. It is a high-speed, CMOS dynamic random-access memory device. This 8-bank device is internally configured with ×16 I/O.
- Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
- 1 Gig x 32 configuration, LPDDR4, 2 die addressing
- 468ps, tCK RL = 36/40 clock time
- Frequency range from 2133 to 10MHz (data rate range: 4266–20 Mb/s perpin)
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL =16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- 200-ball TFBGA package, operating temperature range from -40°C to +95°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
32Gbit
DRAM Memory Configuration
1G x 32bit
Clock Frequency Max
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
Access Time
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
32Gbit
Memory Configuration
1G x 32bit
Clock Frequency
2.133GHz
IC Case / Package
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate