Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PU-107 WT:B
Newark Part No.80AH8191
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT52L512M32D2PU-107 WT:B
Newark Part No.80AH8191
Technical Datasheet
DRAM TypeLPDDR3
DRAM Density16Gbit
Memory Density16Gbit
Memory Configuration512M x 32bit
DRAM Memory Configuration512M x 32bit
Clock Frequency Max933MHz
Clock Frequency933MHz
Memory Case StyleWFBGA
IC Case / PackageWFBGA
No. of Pins168Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
LPDDR3
Memory Density
16Gbit
DRAM Memory Configuration
512M x 32bit
Clock Frequency
933MHz
IC Case / Package
WFBGA
Supply Voltage Nom
1.2V
Access Time
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
16Gbit
Memory Configuration
512M x 32bit
Clock Frequency Max
933MHz
Memory Case Style
WFBGA
No. of Pins
168Pins
IC Mounting
Surface Mount
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate