Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT40A2G8JE-062E AAT:E
Newark Part No.80AH7967
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A2G8JE-062E AAT:E
Newark Part No.80AH7967
Technical Datasheet
DRAM TypeDDR4
Memory Density16Gbit
DRAM Density16Gbit
DRAM Memory Configuration2G x 8bit
Memory Configuration2G x 8bit
Clock Frequency1.6GHz
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
Access Time625ps
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR4
DRAM Density
16Gbit
Memory Configuration
2G x 8bit
Clock Frequency Max
1.6GHz
Memory Case Style
FBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
16Gbit
DRAM Memory Configuration
2G x 8bit
Clock Frequency
1.6GHz
IC Case / Package
FBGA
No. of Pins
78Pins
Access Time
625ps
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate