Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F64G08AECDBJ4-6ITR:D
Newark Part No.80AH7816
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F64G08AECDBJ4-6ITR:D
Newark Part No.80AH7816
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density64Gbit
Memory Size64Gbit
Memory Configuration8G x 8bit
Flash Memory Configuration8G x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageVBGA
Memory Case StyleVBGA
No. of Pins132Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
64Gbit
Flash Memory Configuration
8G x 8bit
Interfaces
Parallel
Memory Case Style
VBGA
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
Memory Configuration
8G x 8bit
IC Interface Type
Parallel
IC Case / Package
VBGA
No. of Pins
132Pins
Clock Frequency
166MHz
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate