Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F2T08EMLCEJ4-R:C
Newark Part No.80AH7746
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2T08EMLCEJ4-R:C
Newark Part No.80AH7746
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeTLC NAND
Memory Density2048Gbit
Memory Size2048Gbit
Flash Memory Configuration256G x 8bit
Memory Configuration256G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVBGA
IC Case / PackageVBGA
No. of Pins132Pins
Clock Frequency-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
TLC NAND
Memory Size
2048Gbit
Memory Configuration
256G x 8bit
IC Interface Type
Parallel
IC Case / Package
VBGA
Clock Frequency
-
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2048Gbit
Flash Memory Configuration
256G x 8bit
Interfaces
Parallel
Memory Case Style
VBGA
No. of Pins
132Pins
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate