Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABBGD12-AAT:G
Newark Part No.80AH7707
Product Range1.8V SPI NAND Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.930 |
Price for:Each
Minimum: 1122
Multiple: 1122
$4,409.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABBGD12-AAT:G
Newark Part No.80AH7707
Product Range1.8V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size2Gbit
Memory Density2Gbit
Flash Memory Configuration2G x 1bit
Memory Configuration2G x 1bit
InterfacesSerial
IC Interface TypeSerial
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max83MHz
Clock Frequency83MHz
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
2Gbit
Memory Configuration
2G x 1bit
IC Interface Type
Serial
Memory Case Style
TBGA
Clock Frequency Max
83MHz
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
2Gbit
Flash Memory Configuration
2G x 1bit
Interfaces
Serial
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
83MHz
Supply Voltage Min
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V SPI NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate