New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MT29F16G08ABACAWP-AAT:C

                      Flash Memory, SLC NAND, 16 Gbit, 2G x 8bit, Parallel, TSOP-I, 48 Pins

                      MICRON MT29F16G08ABACAWP-AAT:C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT29F16G08ABACAWP-AAT:C
                      Newark Part No.80AH7694
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      294 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.420
                      5+$28.420
                      10+$28.420
                      25+$28.420
                      50+$28.420
                      100+$28.420
                      250+$26.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT29F16G08ABACAWP-AAT:C
                      Newark Part No.80AH7694
                      Product Range3.3V Parallel NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeSLC NAND
                      Memory Size16Gbit
                      Memory Density16Gbit
                      Memory Configuration2G x 8bit
                      Flash Memory Configuration2G x 8bit
                      InterfacesParallel
                      IC Interface TypeParallel
                      IC Case / PackageTSOP-I
                      Memory Case StyleTSOP-I
                      No. of Pins48Pins
                      Clock Frequency50MHz
                      Clock Frequency Max50MHz
                      Access Time20ns
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3.3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3.3V Parallel NAND Flash Memories
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT29F16G08ABACAWP-AAT:C is a NAND flash device that includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, addresses, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip-enabled signal. A target contains one or more NAND Flash die. A NAND flash die is the minimum unit that can independently execute commands and report status.

                      • 16Gb density, SLC level, 1 die, nCE, RnB and I/O channel
                      • Operating voltage range from 1.8V (1.7 to 1.95V), feature set F, asynchronous only interface
                      • Internal ECC enabled by default (Parallel), production status, design Revision F (shrink)
                      • Open NAND Flash Interface (ONFI) 1.0-compliant1, single-level cell (SLC) technology
                      • Page size x8: 2176 bytes (2048 + 128 bytes), block size: 64 pages (128K + 8K bytes)
                      • Plane size: 1 planes x 1024 blocks per plane, device size: 1Gb: 1024 blocks
                      • Asynchronous I/O performance, tRC/tWC: 20ns/20ns (3.3V), 30ns/30ns (1.8V)
                      • Read page: 80µs, program page: 220µs (TYP 3.3V/1.8V), erase block: 2ms (TYP)
                      • Command set: ONFI NAND flash protocol, program page cache mode, read page cache mode
                      • 48-pin TSOP Type 1 package, automotive operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Flash Memory Type

                      SLC NAND

                      Memory Density

                      16Gbit

                      Flash Memory Configuration

                      2G x 8bit

                      IC Interface Type

                      Parallel

                      Memory Case Style

                      TSOP-I

                      Clock Frequency

                      50MHz

                      Access Time

                      20ns

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Size

                      16Gbit

                      Memory Configuration

                      2G x 8bit

                      Interfaces

                      Parallel

                      IC Case / Package

                      TSOP-I

                      No. of Pins

                      48Pins

                      Clock Frequency Max

                      50MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V Parallel NAND Flash Memories

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.