Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABABAWP-AIT:B
Newark Part No.80AH7692
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
250+ | $21.950 |
Price for:Each
Minimum: 960
Multiple: 960
$21,072.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F16G08ABABAWP-AIT:B
Newark Part No.80AH7692
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density16Gbit
Memory Size16Gbit
Memory Configuration2G x 8bit
Flash Memory Configuration2G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency50MHz
Clock Frequency Max50MHz
Access Time20ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
16Gbit
Flash Memory Configuration
2G x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP-I
Clock Frequency
50MHz
Access Time
20ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
16Gbit
Memory Configuration
2G x 8bit
Interfaces
Parallel
Memory Case Style
TSOP-I
No. of Pins
48Pins
Clock Frequency Max
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate