Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HPC-0AAT
Newark Part No.80AH7608
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW512ABA1HPC-0AAT
Newark Part No.80AH7608
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size512Mbit
Memory Density512Mbit
Flash Memory Configuration32M x 16bit / 64M x 8bit
Memory Configuration32M x 16bit / 64M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleLBGA
IC Case / PackageLBGA
No. of Pins64Pins
Clock Frequency-
Clock Frequency Max-
Access Time105ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
512Mbit
Memory Configuration
32M x 16bit / 64M x 8bit
IC Interface Type
Parallel
IC Case / Package
LBGA
Clock Frequency
-
Access Time
105ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
512Mbit
Flash Memory Configuration
32M x 16bit / 64M x 8bit
Interfaces
Parallel
Memory Case Style
LBGA
No. of Pins
64Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate