Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT28EW128ABA1HPN-0SIT
Newark Part No.80AH7596
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT28EW128ABA1HPN-0SIT
Newark Part No.80AH7596
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration8M x 16bit / 16M x 8bit
Memory Configuration8M x 16bit / 16M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins56Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
128Mbit
Memory Configuration
8M x 16bit / 16M x 8bit
IC Interface Type
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Mbit
Flash Memory Configuration
8M x 16bit / 16M x 8bit
Interfaces
Parallel
Memory Case Style
VFBGA
No. of Pins
56Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate