Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA1ESE-0SIT
Newark Part No.80AH7506
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL128ABA1ESE-0SIT
Newark Part No.80AH7506
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Configuration32M x 4bit
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL128ABA1ESE-0SIT is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7V to 3.6V, 16Mb density, HOLD# pin configuration
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Volatile and non-volatile configuration settings, software reset
- Readable and user-lockable, permanent lock with PROGRAM OTP command
- Non-volatile configuration locking, password protection
- Program/erase protection during power-up, CRC detects accidental changes to raw data
- JEDEC-standard 3-byte signature (BA18h), JESD47H-compliant
- Input leakage current is ±2µA maximum, input rise and fall time is 1.5ns maximum
- Operating temperature range from -40°C to +85°C
- 8-pin SOP2 package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 4bit
IC Case / Package
WSOIC
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate