Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8E12-0SIT
Newark Part No.80AH7501
Product Range3V Serial NOR Flash Memories
Technical Datasheet
5,826 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.540 |
10+ | $9.540 |
25+ | $9.540 |
50+ | $9.540 |
100+ | $9.540 |
250+ | $9.540 |
500+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL01GBBB8E12-0SIT
Newark Part No.80AH7501
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Gbit
Memory Size1Gbit
Flash Memory Configuration256M x 4bit
Memory Configuration256M x 4bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
MT25QL01GBBB8E12-0SIT is a NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- Voltage range from 2.7 to 3.6V, 1Gb (128MB) density
- 2 die/1 S# stack, 64KB sectors, 4KB and 32KB sub-sectors size
- Stacked device (two 512Mb die), SPI-compatible serial bus interface
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Extended I/O protocol, dual I/O protocol, quad I/O protocol
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operations
- Volatile and non-volatile configuration settings, software reset
- Additional reset pin for selected part numbers
- 3byte and 4byte address modes enable memory access beyond 128Mb
- 24-ball T-PBGA package, industrial operating temperature range from -40 to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
1Gbit
Memory Configuration
256M x 4bit
IC Interface Type
SPI
Memory Case Style
TBGA
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
1Gbit
Flash Memory Configuration
256M x 4bit
Interfaces
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate