Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoEDB8132B4PM-1D-F-R
Newark Part No.80AH6059
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoEDB8132B4PM-1D-F-R
Newark Part No.80AH6059
Technical Datasheet
DRAM TypeLPDDR2
DRAM Density8Gbit
Memory Density8Gbit
DRAM Memory Configuration256M x 32bit
Memory Configuration256M x 32bit
Clock Frequency Max533MHz
Clock Frequency533MHz
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins168Pins
Supply Voltage Nom1.2V
Access Time-
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
LPDDR2
Memory Density
8Gbit
Memory Configuration
256M x 32bit
Clock Frequency
533MHz
IC Case / Package
VFBGA
Supply Voltage Nom
1.2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
DRAM Density
8Gbit
DRAM Memory Configuration
256M x 32bit
Clock Frequency Max
533MHz
Memory Case Style
VFBGA
No. of Pins
168Pins
Access Time
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate