Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.310 |
6000+ | $1.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$6,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUCS1001-2-BP-TR
Newark Part No.70W0906
Technical Datasheet
USB TypePower Controller
USB IC TypeUSB Port Power Controller
USB StandardUSB 2.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins20Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Type
Power Controller
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
QFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
USB IC Type
USB Port Power Controller
Supply Voltage Min
4.5V
Interface Case Style
QFN
No. of Pins
20Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for UCS1001-2-BP-TR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate