New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      TC4426AEOA

                      MOSFET Driver, 2 outputs, Low Side, 4.5V-18V supply, 1.5A and 7 ohm output, SOIC-8

                      Date/Lot Code

                      MICROCHIP TC4426AEOA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC4426AEOA
                      Newark Part No.11N8303
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.210
                      10+$1.150
                      25+$1.090
                      50+$1.090
                      100+$1.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC4426AEOA
                      Newark Part No.11N8303
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationLow Side
                      Power Switch TypeMOSFET
                      Driver Case StyleSOIC
                      No. of Pins8Pins
                      IC Case / PackageNSOIC
                      IC MountingSurface Mount
                      Input TypeInverting
                      Source Current1.5A
                      Sink Current1.5A
                      Supply Voltage Min4.5V
                      Supply Voltage Max18V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Input Delay30ns
                      Output Delay30ns
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC4426AEOA is a 1.5A dual inverting high-speed Power MOSFET Driver for pulse transformer drive. The TC4426A device has matched leading and falling edge propagation delay times. The device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2kV. The TC4426A MOSFET driver can easily charge/discharge 1000pF gate capacitances in under 30ns. This device provides low enough impedances in both the on and off states to ensure the MOSFET's intended state will not be affected, even by large transients.

                      • Matched rise, fall and delay times
                      • 7Ω Low output impedance (typical)
                      • Input withstands negative inputs up to 5V
                      • 2kV Electrostatic Discharge (ESD) protected

                      Applications

                      Power Management, Signal Processing, Automotive

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      Low Side

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      NSOIC

                      Input Type

                      Inverting

                      Sink Current

                      1.5A

                      Supply Voltage Max

                      18V

                      Operating Temperature Max

                      85°C

                      Output Delay

                      30ns

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      No. of Pins

                      8Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      1.5A

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      30ns

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for TC4426AEOA

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.