New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debugger, Emulator & JTAG Tool Accessories
                      Print Page

                      TC2030-MCP

                      In-Circuit Cable, 6-Pin, RJ12 Modular Plug

                      MICROCHIP TC2030-MCP
                      MICROCHIP TC2030-MCP
                      MICROCHIP TC2030-MCP
                      MICROCHIP TC2030-MCP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC2030-MCP
                      Newark Part No.25R9516
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$45.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC2030-MCP
                      Newark Part No.25R9516
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTag-Connect In-Circuit Cable
                      For Use WithMPLAB REAL ICE, MPLAB ICD 3 and MPLAB ICD 2
                      FeaturesHigh Reliability Pogo Spring Pins for Secure Connection, No Mating Connector Required on PCB
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC2030-MCP is a legged version Tag Connect cable that provide a simple, reliable means of connecting debuggers and programmers or other test equipment to PCB while lowering board costs and facilitating efficient production programming. Tag Connect uses a specially designed connector which eliminates the need for putting a programming header or other mating connector on every PCB. Instead, Tag Connect uses tried and tested spring pins rated for 100, 000 operations to make a secure connection to a special footprint pattern of pads and locating holes on PCB. The footprint can take up as little board space as 0.02 square inches which means we can locate the footprint right next to the MCU if desired. This cable uses high reliability spring pins which connect to a tiny footprint of pads and locating holes on your PCB. It has plastic legs that snap directly into the board to hold it securely in place saving both board space and the cost of a mating header component on every PCB.

                      • No mating connector required on PCB
                      • Tiny footprint
                      • High reliability pogo spring pins for secure connection
                      • Rugged design for highly repetitive use
                      • Designed so it can only be inserted the correct way round
                      • Two versions both designed to cut cost, save time and save space on PCBs
                      • Two versions both designed to cut your costs, save you time, and save space on your PCBs

                      Applications

                      Embedded Design & Development

                      Notes

                      Compatible with MPLAB REAL ICE, MPLAB ICD 3 and MPLAB ICD 2.

                      Technical Specifications

                      Accessory Type

                      Tag-Connect In-Circuit Cable

                      Features

                      High Reliability Pogo Spring Pins for Secure Connection, No Mating Connector Required on PCB

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      MPLAB REAL ICE, MPLAB ICD 3 and MPLAB ICD 2

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Packaging / Drawing / Footprint EN

                      element14 Technical Page EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.