New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      TC1044SEOA

                      DC/DC Charge Pump Adjustable Voltage Regulator, 1.5V to 12V in, -12V to -1.5V/20 mA out, SOIC-8

                      Date/Lot Code

                      MICROCHIP TC1044SEOA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC1044SEOA
                      Newark Part No.19T7850
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      717 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.260
                      10+$1.160
                      25+$1.050
                      50+$1.010
                      100+$0.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoTC1044SEOA
                      Newark Part No.19T7850
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageSOIC
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max20mA
                      Output Current Max20mA
                      DC / DC Converter IC CaseSOIC
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-12V
                      Adjustable Output Voltage Max-1.5V
                      Output Current20mA
                      Input Voltage Min1.5V
                      Input Voltage Max12V
                      TopologyInverting
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TC1044SEOA is a charge pump DC-to-DC Voltage Converter. It converts a +1.5 to +12V input to a corresponding -1.5 to -12V output using only two low cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open).

                      • 99.9% Efficient voltage conversion
                      • 98% Excellent power efficiency
                      • Easy to use
                      • RS-232 negative power supply
                      • Up to 10kV improved ESD protection
                      • No external diode required for high voltage operation
                      • Frequency boost raises FOSC to 45kHz

                      Applications

                      Power Management

                      Technical Specifications

                      IC Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Output Current Max

                      20mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Min

                      1.5V

                      Topology

                      Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Output Current Max

                      20mA

                      DC / DC Converter IC Case

                      SOIC

                      Adjustable Output Voltage Min

                      -12V

                      Output Current

                      20mA

                      Input Voltage Max

                      12V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for TC1044SEOA

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.