Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSY89323LMG-TR
Newark Part No.55AC3796
Your Part Number
Technical Datasheet
780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $5.180 |
| 25+ | $4.710 |
| 50+ | $4.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89323LMG-TR
Newark Part No.55AC3796
Technical Datasheet
No. of Inputs2Inputs
Output Current-
No. of Pins8Pins
Logic Case StyleMLF
IC Case / PackageMLF
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
No. of Pins
8Pins
IC Case / Package
MLF
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
Logic Case Style
MLF
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SY89323LMG-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability