New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      PIC32MZ1024ECM100T-I/PF

                      32 Bit Microcontroller, PIC32 Family PIC32MZEC Series Microcontrollers, PIC32, 32 bit, 200 MHz

                      MICROCHIP PIC32MZ1024ECM100T-I/PF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MZ1024ECM100T-I/PF
                      Newark Part No.17X9315
                      Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 53 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$13.010
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      $13,010.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MZ1024ECM100T-I/PF
                      Newark Part No.17X9315
                      Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC32 Family PIC32MZEC Series Microcontrollers
                      Device CorePIC32
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      No. of Bits32bit
                      CPU Speed200MHz
                      Operating Frequency Max200MHz
                      Program Memory Size1MB
                      No. of Pins100Pins
                      IC Case / PackageTQFP
                      MCU Case StyleTQFP
                      No. of I/O's78I/O's
                      InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
                      RAM Memory Size512KB
                      Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
                      ADC Channels40Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.3V
                      MCU FamilyPIC32
                      MCU SeriesPIC32MZ EC
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      PIC32MZ embedded connectivity (EC) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS Kernels: Express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.

                      • 200MHz (up to 330 DMIPS) microAptiv™ core, 1024KB program memory, (Crypto and CAN)
                      • Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
                      • Low-power modes (Sleep and Idle), integrated power-on reset and brown-out reset power management
                      • 50MHz EBI, 50MHz SQI and 10bit ADC module, temperature sensor with ±2°C accuracy
                      • High-speed (HS) communication interfaces (with dedicated DMA)
                      • Security features: peripheral and memory region access control
                      • DMA: eight channels with automatic data size detection and CRC
                      • Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
                      • In-circuit and in-application programming and non-intrusive hardware-based instruction trace
                      • Industrial temperature range from -40°C to +85°C

                      Technical Specifications

                      Product Range

                      PIC32 Family PIC32MZEC Series Microcontrollers

                      Data Bus Width

                      32bit

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      200MHz

                      No. of Pins

                      100Pins

                      MCU Case Style

                      TQFP

                      Interfaces

                      CAN, Ethernet, I2C, I2S, SPI, UART, USB

                      Embedded Interface Type

                      CAN, Ethernet, I2C, I2S, SPI, UART, USB

                      ADC Resolution

                      10Bit

                      MCU Family

                      PIC32

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Device Core

                      PIC32

                      Data Bus Width

                      32 bit

                      CPU Speed

                      200MHz

                      Program Memory Size

                      1MB

                      IC Case / Package

                      TQFP

                      No. of I/O's

                      78I/O's

                      RAM Memory Size

                      512KB

                      ADC Channels

                      40Channels

                      Supply Voltage Min

                      2.3V

                      MCU Series

                      PIC32MZ EC

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.