New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      PIC24FJ256GL405-I/PT

                      16 Bit Microcontroller, PIC24 Family PIC24FJGL Series Microcontrollers, PIC24, 16 bit, 32 MHz

                      MICROCHIP PIC24FJ256GL405-I/PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24FJ256GL405-I/PT
                      Newark Part No.42AH0752
                      Product RangePIC24 Family PIC24FJGL Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$2.930
                      Price for:Each
                      Minimum: 250
                      Multiple: 250
                      $732.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24FJ256GL405-I/PT
                      Newark Part No.42AH0752
                      Product RangePIC24 Family PIC24FJGL Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC24 Family PIC24FJGL Series Microcontrollers
                      Device CorePIC24
                      Data Bus Width16 bit
                      No. of Bits16bit
                      Data Bus Width16bit
                      CPU Speed32MHz
                      Operating Frequency Max32MHz
                      Program Memory Size256KB
                      No. of Pins48Pins
                      IC Case / PackageTQFP
                      No. of I/O's39I/O's
                      MCU Case StyleTQFP
                      InterfacesI2C, I2S, SPI, UART
                      Embedded Interface TypeI2C, I2S, SPI, UART
                      RAM Memory Size32KB
                      ADC Channels12Channels
                      ADC Resolution10Bit, 12Bit
                      MCU FamilyPIC24
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      MCU SeriesPIC24FJ GL
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      SVHCNo SVHC (25-Jun-2025)

                      Technical Specifications

                      Product Range

                      PIC24 Family PIC24FJGL Series Microcontrollers

                      Data Bus Width

                      16 bit

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      48Pins

                      No. of I/O's

                      39I/O's

                      Interfaces

                      I2C, I2S, SPI, UART

                      RAM Memory Size

                      32KB

                      ADC Resolution

                      10Bit, 12Bit

                      Supply Voltage Min

                      2V

                      MCU Series

                      PIC24FJ GL

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Device Core

                      PIC24

                      No. of Bits

                      16bit

                      CPU Speed

                      32MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      TQFP

                      MCU Case Style

                      TQFP

                      Embedded Interface Type

                      I2C, I2S, SPI, UART

                      ADC Channels

                      12Channels

                      MCU Family

                      PIC24

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.