New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transmitters - Sub 2.4GHz ISM Band
                      Print Page

                      MICRF112YMM-TR

                      RF TRANSMITTER, ASK/FSK, 10DBM, MSOP-10

                      Date/Lot Code

                      MICROCHIP MICRF112YMM-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoMICRF112YMM-TR
                      Newark Part No.57AC2558
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.540
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoMICRF112YMM-TR
                      Newark Part No.57AC2558
                      Technical Datasheet

                      Data Sheet

                      Frequency Min300MHz
                      Frequency Max450MHz
                      RF / IF ModulationASK, FSK
                      Data Rate50Kbps
                      Transmitting Current-
                      RF IC Case StyleMSOP
                      No. of Pins10Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Output Power (dBm)10dBm
                      Sensitivity dBm-
                      RF Transmitter ApplicationsDoorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Frequency Min

                      300MHz

                      RF / IF Modulation

                      ASK, FSK

                      Transmitting Current

                      -

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      3.6V

                      Sensitivity dBm

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      450MHz

                      Data Rate

                      50Kbps

                      RF IC Case Style

                      MSOP

                      Supply Voltage Min

                      1.8V

                      Output Power (dBm)

                      10dBm

                      RF Transmitter Applications

                      Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MICRF112YMM-TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.